Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack U001-C

Environmental Sensor, 10-90% Rh, I2C;
$ 6.45

Price and Stock

Inventory History

3 month trend:
-44.30%

Descriptions

Descriptions of M5Stack U001-C provided by its distributors.

ENVIRONMENTAL SENSOR, 10-90% RH, I2C;
ENV III UNIT WITH TEMPERATURE HU
Family Name = M5Stack / Product Type = Temperature Sensor / Product Type = Humidity Sensor / Product Type = Pressure Sensor / Interfaces = I²C / Length mm = 32 / Width mm = 24 / Height mm = 8 / Weight g = 5

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • U001C