Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack T002

Family Name = M5ATOM / Product Type = Interface Module / Interfaces = RS485 / Interfaces = TTL / Supply Voltage Max....

$ 6.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+322%

Descriptions

Descriptions of M5Stack T002 provided by its distributors.

Family Name = M5ATOM / Product Type = Interface Module / Interfaces = RS485 / Interfaces = TTL / Supply Voltage Max. V = 12 / Length mm = 96 / Width mm = 54 / Height mm = 10 / Weight g = 9

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY