Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack S007

M5STAMP ESP32S3 Module

Price and Stock

Descriptions

Descriptions of M5Stack S007 provided by its distributors.

M5STAMP ESP32S3 MODULE
Family Name = M5Stack / Product Type = Expansion Board / Memory Size MB = 8 / Memory Type = Flash / Interfaces = USB / Wireless Connectivity = Wi-Fi / Supply Voltage Max. V = 5 / Length mm = 26 / Width mm = 18 / Height mm = 4.6 / Weight g = 3.2

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY