Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M130

RS232 Module 13.2 With DB9 Femal
$ 22.9

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+276%

Descriptions

Descriptions of M5Stack M130 provided by its distributors.

RS232 MODULE 13.2 WITH DB9 FEMAL
Family Name = M5Stack / Product Type = Communications Module / Interfaces = RS232 / Supply Voltage Max. V = 24 / Length mm = 54 / Width mm = 54 / Height mm = 13.2 / Weight g = 28

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY