Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M129

Hmi Module With Encoder And 500
$ 9.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-3.67%

Descriptions

Descriptions of M5Stack M129 provided by its distributors.

HMI MODULE WITH ENCODER AND 500
Family Name = M5Stack / Product Type = Development Board / Program Memory KB = 4 / Memory Size KB = 16 / Memory Type = Flash / Memory Type = SRAM / Interfaces = I²C / Length mm = 54 / Width mm = 54 / Height mm = 6.6 / Weight g = 22.5

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY