Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M125

Rca Audio/video Composite Module

$ 11.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-44.32%

Descriptions

Descriptions of M5Stack M125 provided by its distributors.

RCA AUDIO/VIDEO COMPOSITE MODULE
Family Name = M5Stack / Product Type = Expansion Module / Interfaces = 3.5 mm Socket / Interfaces = I²S / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 24 / Length mm = 54 / Width mm = 54 / Height mm = 20 / Weight g = 23

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY