Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M121

4-CHANNEL Relay MODULE(STM32)

Submit Request for Quote

Unfortunately we do not know of any distributors for M121. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of M5Stack M121 provided by its distributors.

4-CHANNEL RELAY MODULE(STM32)
Family Name = M5Stack / Product Type = Relay Module / Interfaces = I²C / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 24 / Length mm = 54 / Width mm = 54 / Height mm = 13 / Weight g = 37.2

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY