Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M120

Family Name = M5Stack / Product Type = Battery / Length mm = 54 / Width mm = 54 / Height mm = 13 / Weight g = 43
$ 10.5

Submit Request for Quote

Unfortunately we do not know of any distributors for M120. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-92.67%

Descriptions

Descriptions of M5Stack M120 provided by its distributors.

Family Name = M5Stack / Product Type = Battery / Length mm = 54 / Width mm = 54 / Height mm = 13 / Weight g = 43
BATTERY MODULE 13.2(1500MAH)

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY