Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M034

Ecg Module 13.2(AD8232) With Cab

$ 45.9

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of M5Stack M034 provided by its distributors.

ECG MODULE 13.2(AD8232) WITH CAB
Family Name = M5Stack / Product Type = Heart Rate Sensor / Interfaces = ADC / Interfaces = UART / Interfaces = SPI / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 54 / Width mm = 54 / Height mm = 13 / Weight g = 18

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY