Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M032

Family Name = M5Stack / Product Type = Prototyping Board / Length mm = 54 / Width mm = 54 / Height mm = 13 / Weight g...

$ 4.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+297%

Descriptions

Descriptions of M5Stack M032 provided by its distributors.

Family Name = M5Stack / Product Type = Prototyping Board / Length mm = 54 / Width mm = 54 / Height mm = 13 / Weight g = 24
PROTO MODULE - 13.2MM

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY