Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M031-Z

M5Stack ZigBee ZigBee, , CC2630F128, M5Stack UART
$ 26.9

Price and Stock

Inventory History

3 month trend:
-2.98%

Descriptions

Descriptions of M5Stack M031-Z provided by its distributors.

M5Stack ZigBee ZigBee, , CC2630F128, M5Stack UART
COM.ZIGBEE MODULE (CC2630F128) W
Family Name = M5Stack / Product Type = Communications Module / Interfaces = ZigBee / Interfaces = UART / Interfaces = SMA / Wireless Connectivity = ZigBee / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 12 / Length mm = 54 / Width mm = 54 / Height mm = 13 / Weight g = 37

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • M031Z