Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M031-G

COM.GPS module (NEO-M8N) with Antenna

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of M5Stack M031-G provided by its distributors.

COM.GPS module (NEO-M8N) with Antenna
RS APAC
Family Name = M5Stack / Product Type = GPS Module / Interfaces = GPS / Interfaces = UART / Interfaces = 3.5 mm Socket / Interfaces = SMA / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 12 / Length mm = 54 / Width mm = 54 / Height mm = 13 / Weight g = 28

Images

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • M031G