Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack M014-B

SERVO2 Module 16 Channels - 13.2 (PCS968
$ 17.5

Price and Stock

Inventory History

3 month trend:
-14.30%

Descriptions

Descriptions of M5Stack M014-B provided by its distributors.

SERVO2 Module 16 Channels - 13.2 (PCS968
M5Stack , ,, PCS9685, SY8368AQQC
Family Name = M5Stack / Product Type = Servo Controller / Interfaces = I²C / Supply Voltage Min. V = 6 / Supply Voltage Max. V = 12 / Length mm = 54 / Width mm = 54 / Height mm = 13 / Weight g = 28

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • M014B