Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K128

Development Board, Xtensa, LX7, 32 Bit;
$ 59.9

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+223%

Descriptions

Descriptions of M5Stack K128 provided by its distributors.

DEVELOPMENT BOARD, XTENSA, LX7, 32BIT;
M5STACK CORES3 ESP32S3 IOT DEVEL
Family Name = M5Stack / Product Type = Development Kits / Program Memory MB = 16 / Memory Size MB = 8 / Memory Type = PSRAM / Memory Type = Flash / Interfaces = I²C / Interfaces = MicroSD / Interfaces = GPIO / Interfaces = USB / Wireless Connectivity = Wi-Fi / Length mm = 54 / Width mm = 54 / Height mm = 16 / Weight g = 73.7

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY