Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K127

M5STACK CM4STACK Development Kit
$ 199

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of M5Stack K127 provided by its distributors.

M5STACK CM4STACK DEVELOPMENT KIT
Family Name = M5Stack / Product Type = Development Kits / Memory Size GB = 4 / Memory Type = RAM / Interfaces = I²C / Interfaces = Serial / Interfaces = Ethernet / Interfaces = USB / Interfaces = UART / Length mm = 59 / Width mm = 44 / Height mm = 46 / Weight g = 119

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY