Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K126

M5STICK T-lite Thermal Camera De
$ 79

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+154%

Descriptions

Descriptions of M5Stack K126 provided by its distributors.

M5STICK T-LITE THERMAL CAMERA DE
Family Name = M5Stick / Product Type = Development Kits / Program Memory kB = 520 / Memory Size MB = 4 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB-C / Wireless Connectivity = Wi-Fi / Length mm = 69 / Width mm = 27 / Height mm = 6 / Weight g = 30

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY