Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K125

ATOMS3U ESP32S3 Development Kit

$ 12.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-14.02%

Descriptions

Descriptions of M5Stack K125 provided by its distributors.

ATOMS3U ESP32S3 DEVELOPMENT KIT
ATOMS3U ESP32S3 USB-A
Family Name = M5ATOM / Product Type = Microcontroller Board / Interfaces = Wi-Fi / Interfaces = USB-A / Interfaces = Grove Interface / Wireless Connectivity = Wi-Fi / Supply Voltage Max. V = 5 / Length mm = 52 / Width mm = 20 / Height mm = 10 / Weight g = 8.4

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY