Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K122

M5STAMP C3U Mate With Pin Header
$ 6.255

Price and Stock

Inventory History

3 month trend:
-0.23%

Descriptions

Descriptions of M5Stack K122 provided by its distributors.

M5STAMP C3U MATE WITH PIN HEADER
EVAL BOARD FOR 5CEBA2F23
Family Name = M5Stamp / Product Type = Development Board / Program Memory kB = 400 / Memory Size MB = 4 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = USB-C / Interfaces = ADC / Interfaces = GPIO / Interfaces = UART / Interfaces = I²C / Interfaces = I²S / Interfaces = PWM / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 5 / Length mm = 34 / Width mm = 20 / Height mm = 4.6 / Weight g = 3.8

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY