Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K115-B

M5STACK Atom Lite- Lcd Display D

Submit Request for Quote

Unfortunately we do not know of any distributors for K115-B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of M5Stack K115-B provided by its distributors.

M5STACK ATOM LITE- LCD DISPLAY D
Family Name = M5Stack / Product Type = Development Kits / Memory Size MB = 4 / Memory Type = Flash / Interfaces = SPI / Interfaces = I²C / Wireless Connectivity = Wi-Fi / Length mm = 64 / Width mm = 24 / Height mm = 29 / Weight g = 21

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K115B