Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K052

Atom Poe Kit With W5500 (HY60174

Submit Request for Quote

Unfortunately we do not know of any distributors for K052. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of M5Stack K052 provided by its distributors.

ATOM POE KIT WITH W5500 (HY60174
Family Name = M5Stack / Product Type = Expansion Module / Interfaces = USB-C / Interfaces = Grove Interface / Interfaces = I²C / Interfaces = UART / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = RJ45 / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Length mm = 48 / Width mm = 24 / Height mm = 18 / Weight g = 22

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY