Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K049-B

M5PAPER ESP32 Eink Dev Kit V1.1
$ 85

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-28.32%

Descriptions

Descriptions of M5Stack K049-B provided by its distributors.

M5PAPER ESP32 EINK DEV KIT V1.1
Family Name = M5Stack / Product Type = E-Ink Display / Program Memory MB = 8 / Memory Size MB = 16 / Memory Type = PSRAM / Memory Type = Flash / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = USB-C / Interfaces = MicroSD / Interfaces = ADC / Interfaces = I²C / Interfaces = UART / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 3.7 / Supply Voltage Max. V = 5 / Length mm = 118 / Width mm = 55 / Height mm = 10 / Weight g = 86

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K049B