Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K047

Atom Stepmotor Driver KITDRV8825
$ 21.9

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of M5Stack K047 provided by its distributors.

ATOM STEPMOTOR DRIVER KITDRV8825
Atom Stepmotor Kit
RS APAC
Family Name = M5ATOM / Product Type = Stepper Motor Driver / Program Memory KB = 520 / Memory Size MB = 4 / Memory Type = SRAM / Memory Type = Flash / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = USB-C / Interfaces = Grove Interface / Interfaces = I²C / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 18 / Length mm = 48 / Width mm = 24 / Height mm = 18 / Weight g = 17

Images

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY