Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K024-B

M5Stack ESP32, ESP32, Demo Board SHT30 VERSION

$ 155

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+276%

Descriptions

Descriptions of M5Stack K024-B provided by its distributors.

M5Stack ESP32, ESP32, Demo Board SHT30 VERSION
IOT EXPERIMENT KIT UNIV ESP32
Family Name = M5Stack / Product Type = Demonstration Board / Interfaces = RFID / Interfaces = ADC / Interfaces = RS232 / Interfaces = RS485 / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 330 / Width mm = 210 / Height mm = 95 / Weight kg = 1.1

Images

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K024B