Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K016-P2

M5StickC PLUS ESP32-PICO Mini IoT Develo

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of M5Stack K016-P2 provided by its distributors.

M5StickC PLUS ESP32-PICO Mini IoT Develo
RS APAC
Family Name = M5Stick / Product Type = Microcontroller Board / Program Memory MB = 2 / Memory Size MB = 8 / Memory Type = Flash / Memory Type = PSRAM / Interfaces = USB-C / Interfaces = GPIO / Interfaces = I²C / Interfaces = UART / Interfaces = Wi-Fi / Interfaces = Bluetooth / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 3.7 / Length mm = 48 / Width mm = 25 / Height mm = 13 / Weight g = 17

Images

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K016P2