Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K016-F

IOT Development Kit Active RoHS Compliant IOT Development Battery Board Cable USB

Submit Request for Quote

Unfortunately we do not know of any distributors for K016-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of M5Stack K016-F provided by its distributors.

IOT Development Kit Active RoHS Compliant IOT Development Battery Board Cable USB
M5STICKC DEV KIT WITH HAT
Family Name = M5Stick / Product Type = Development Kits / Program Memory KB = 520 / Memory Size MB = 4 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB-C / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = Grove Interface / Interfaces = PWM / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 48 / Width mm = 26 / Height mm = 14 / Weight g = 15

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K016F