Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K014-C

Robotics Kits BALA2 ESP32 Self-balancing Robot Kit

Submit Request for Quote

Unfortunately we do not know of any distributors for K014-C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of M5Stack K014-C provided by its distributors.

Robotics Kits BALA2 ESP32 Self-balancing Robot Kit
Family Name = M5Stack / Product Type = Robot Kit / Program Memory MB = 4 / Memory Size MB = 16 / Memory Type = PSRAM / Memory Type = Flash / Interfaces = I²C / Interfaces = Grove Interface / Interfaces = UART / Interfaces = SPI / Interfaces = GPIO / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Length mm = 54 / Width mm = 54 / Height mm = 65 / Weight g = 157

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K014C