Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K012-B-V12

LAN Module with W5500 V12
$ 31.9

Price and Stock

Inventory History

3 month trend:
+248%

Descriptions

Descriptions of M5Stack K012-B-V12 provided by its distributors.

LAN Module with W5500 V12
RS APAC
Family Name = M5Stack / Product Type = Ethernet Expansion / Interfaces = Ethernet / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 24 / Length mm = 54 / Width mm = 54 / Height mm = 28 / Weight g = 32

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY