Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K011-B

Plc Proto Industrial Board Modul

Submit Request for Quote

Unfortunately we do not know of any distributors for K011-B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of M5Stack K011-B provided by its distributors.

PLC PROTO INDUSTRIAL BOARD MODUL
Family Name = M5Stack / Product Type = Controller Module / Interfaces = RS485 / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 24 / Length mm = 54 / Width mm = 54 / Height mm = 18

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K011B