Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K010-AWS

M5Stack Esp32 Core2 for AWS IoT EduKit
$ 49.9

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-19.01%

Descriptions

Descriptions of M5Stack K010-AWS provided by its distributors.

M5Stack Esp32 Core2 for AWS IoT EduKit
Family Name = M5Stack / Product Type = Development Kits / Program Memory MB = 8 / Memory Size MB = 16 / Memory Type = Flash / Memory Type = PSRAM / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = USB-C / Interfaces = SD-Card / Interfaces = I²S / Interfaces = Grove Interface / Interfaces = I²C / Interfaces = UART / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 3.7 / Supply Voltage Max. V = 5 / Length mm = 54 / Width mm = 54 / Height mm = 18

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K010AWS