Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack K006

M5GO Iot Starter Kit

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of M5Stack K006 provided by its distributors.

M5GO IOT STARTER KIT
Family Name = M5Stack / Product Type = Development Kits / Program Memory KB = 520 / Memory Size MB = 16 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB-C / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = Grove Interface / Interfaces = GPIO / Interfaces = PWM / Interfaces = ADC / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 54 / Width mm = 54 / Height mm = 18

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY