Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack C050-B

M5STAMP Pico (5PCS)
$ 24.875

Price and Stock

Inventory History

3 month trend:
+48.61%

Descriptions

Descriptions of M5Stack C050-B provided by its distributors.

M5STAMP PICO (5PCS)
M5STAMP PICO 5PACK
Family Name = M5Stack / Product Type = Microcontroller Board / Memory Size MB = 4 / Memory Type = Flash / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = ADC / Interfaces = SPI / Interfaces = PWM / Interfaces = UART / Interfaces = I²C / Interfaces = I²S / Interfaces = GPIO / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 5 / Length mm = 24 / Width mm = 18 / Height mm = 4.4 / Weight g = 26

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • C050B