Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack C008-C

Dev Brd, Atom Voice Smart Speaker, 32 Bit;
$ 13.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+25.46%

Descriptions

Descriptions of M5Stack C008-C provided by its distributors.

DEV BRD, ATOM VOICE SMART SPEAKER, 32BIT;
ATOM Echo Smart Speaker Dev Kit
RS APAC
Family Name = M5ATOM / Product Type = Speaker / Memory Size MB = 4 / Memory Type = Flash / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = USB-C / Interfaces = I²S / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 5 / Length mm = 24 / Width mm = 24 / Height mm = 17 / Weight g = 5

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • C008C