Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack C008-B

M5Stack ESP32, ESP32, ATOM Matrix
$ 15.5

Price and Stock

Inventory History

3 month trend:
-32.65%

Descriptions

Descriptions of M5Stack C008-B provided by its distributors.

M5Stack ESP32, ESP32, ATOM Matrix
ATOM Matrix ESP32 Development Kit
RS APAC
Family Name = M5ATOM / Product Type = Development Board / Program Memory KB = 520 / Memory Size MB = 4 / Memory Type = Flash / Memory Type = RAM / Interfaces = USB-C / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = Grove Interface / Interfaces = I²C / Interfaces = UART / Interfaces = GPIO / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 5 / Length mm = 24 / Width mm = 24 / Height mm = 14 / Weight g = 14

Images

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • C008B