Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack A139

Gigabit Poe Splitter
$ 5.45

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+150%

Descriptions

Descriptions of M5Stack A139 provided by its distributors.

GIGABIT POE SPLITTER
Family Name = M5Stack / Product Type = Splitter / Interfaces = Ethernet / Supply Voltage Min. V = 37 / Supply Voltage Max. V = 57 / Length mm = 82 / Width mm = 28 / Height mm = 23 / Weight g = 54

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY