Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack A129

Family Name = M5Stamp / Product Type = Breakout Board / Interfaces = Grove Interface / Interfaces = GPIO / Length mm...

$ 1.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+73.17%

Descriptions

Descriptions of M5Stack A129 provided by its distributors.

Family Name = M5Stamp / Product Type = Breakout Board / Interfaces = Grove Interface / Interfaces = GPIO / Length mm = 38 / Width mm = 31 / Height mm = 6 / Weight g = 2.7
M5STAMPS3 BREAKOUT

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY