Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack A123

Family Name = M5Stack / Product Type = Mounting Kit / Length mm = 40 / Width mm = 40 / Height mm = 13 / Weight g = 2.6
$ 1

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+82.86%

Descriptions

Descriptions of M5Stack A123 provided by its distributors.

Family Name = M5Stack / Product Type = Mounting Kit / Length mm = 40 / Width mm = 40 / Height mm = 13 / Weight g = 2.6
SANDWICHC BRICK

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY