Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack A093-D

Family Name = M5Stack / Product Type = LED Strip / Supply Voltage Max. V = 5 / Length m = 5 / Width mm = 10 / Weight...
$ 30.5

Price and Stock

Inventory History

3 month trend:
+26.19%

Descriptions

Descriptions of M5Stack A093-D provided by its distributors.

Family Name = M5Stack / Product Type = LED Strip / Supply Voltage Max. V = 5 / Length m = 5 / Width mm = 10 / Weight g = 211
DIGITAL RGB LED WEATHERPROOF STR

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • A093D