Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack A092

Atomic H-bride Driver BASE(DRV88
$ 5.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+28.57%

Descriptions

Descriptions of M5Stack A092 provided by its distributors.

ATOMIC H-BRIDE DRIVER BASE(DRV88
Family Name = M5ATOM / Product Type = Motor Controller / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 24 / Length mm = 48 / Width mm = 24 / Height mm = 18 / Weight g = 16

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY