Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack A091

Atomic Poe Base W5500
$ 18.5

Price and Stock

Inventory History

3 month trend:
+76.90%

Descriptions

Descriptions of M5Stack A091 provided by its distributors.

ATOMIC POE BASE W5500
Family Name = M5ATOM / Product Type = Communications Module / Interfaces = Ethernet / Supply Voltage Min. V = 44 / Supply Voltage Max. V = 57 / Length mm = 64 / Width mm = 18 / Height mm = 18 / Weight g = 17

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY