Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack A045-B

LED Lighting Mounting Accessories NeoHEX 37 RGB LED Board(WS2812)
$ 7.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+217%

Descriptions

Descriptions of M5Stack A045-B provided by its distributors.

LED Lighting Mounting Accessories NeoHEX 37 RGB LED Board(WS2812)
Family Name = M5Stack / Product Type = LED Board / Interfaces = Grove Interface / Supply Voltage Min. V = 3.7 / Supply Voltage Max. V = 5.3 / Length mm = 40 / Width mm = 36 / Height mm = 7 / Weight g = 3.7

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • A045B