Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack A014-D

M5GO Battery BOTTOM3 (for CORES3
$ 8.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-3.97%

Descriptions

Descriptions of M5Stack A014-D provided by its distributors.

M5GO BATTERY BOTTOM3 (FOR CORES3
Family Name = M5Stack / Product Type = Battery Charger / Interfaces = ADC / Interfaces = UART / Interfaces = I²C / Supply Voltage Max. V = 3.7 / Length mm = 54 / Width mm = 54 / Height mm = 15 / Weight g = 30

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • A014D