Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

M5Stack A014-C

M5GO Battery Bottom2 (for Core2 only)
$ 13.5

Price and Stock

Inventory History

3 month trend:
-2.19%

Descriptions

Descriptions of M5Stack A014-C provided by its distributors.

M5GO Battery Bottom2 (for Core2 only)
M5Stack , M5Core2
Family Name = M5Stack / Product Type = Expansion Module / Product Type = Battery Charger / Interfaces = ADC / Interfaces = UART / Interfaces = I²C / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 54 / Width mm = 54 / Height m = 8 / Weight g = 31

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • A014C