What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX5093HD-TR

Single Color LED, Red, Diffused, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093HD-TR.

IHS

Datasheet1 page13 years ago

Electro Sonic

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-09-18
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 3mm
Single Color LED, High Intensity Red, Diffused, 7mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED RED CLEAR 4MM OVAL T/H
Led 3Mm Red Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MAE2
Led 3Mm Red/ Bulk Bag |Vcc/visual Communications Company VAOL-3LAE2

Descriptions

Descriptions of Lumex SSL-LX5093HD-TR provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
T-5Mm Led,700Nm Red Diff, tape & Reel; |Lumex SSL-LX5093HD-TR
LED Uni-Color Red 700nm 2-Pin T-1 3/4 T/R
Red 5 mm 80° Diffused 10 mcd 2.1 V Through Hole LED - T-1¾
LED Panel Mount Indicators LED PMI
Standard LEDs - Through Hole Red, 660nm Diffused

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION