Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5063GD

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.2V Radial
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5063GD.

IHS

Datasheet1 page13 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-34.68%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-GJE-CV0Y0792
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX5063GD provided by its distributors.

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.2V Radial
Green 2.2 V 20 mA 30 mcd 565 nm Radial Through Hole LED Indication - T-1 3/4
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
LED LAMP 5MMST 565GRN DI FF 2003FRAM | Lumex SSL-LX5063GD
565nm 60° 2.2V 20mA Round Dome Diffused Green TH Standard 5mm × 5mm × 6mm
LED Panel Mount Indicators LED PMI
LED, GREEN, 5MM, 30MCD, 565NM;
LED GREEN DIFFUSED T-1 3/4 T/H
LED, GREEN, 5MM, 30MCD, 565NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 30mcd; Viewing Angle: 60°; L

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5063GD.