Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSH-LX5090

Connector Accessories Holder Polypropylene Black
$ 0.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSH-LX5090.

IHS

Datasheet1 page25 years ago

Supply Chain

Introduction Date2001-05-29

Descriptions

Descriptions of Lumex SSH-LX5090 provided by its distributors.

Connector Accessories Holder Polypropylene Black
LED SOCKET, 5MM; For Use With:5mm LED; Lamp Socket Size:5mm; Accessory Type:Lamp Holder; Product Range:-; SVHC:No SVHC (27-Jun-2018); Material:Polypropylene; Shell Material:PP (Polypropylene)
LED Products 5mm LED Panel Bezel
BEZEL LED PANEL 5MM BK PLAST 2PC
Lamp Socket; Socket Para Lámpara, Tamaño:5Mm; Tipo De Accesorio:Lamp Holder; Para Usar Con:5Mm Led; Cubierta, Material:Pp (Polypropylene); Material Del Cuerpo:Nylon; Tipo De Lentes:T-1 3/4 |Lumex SSH-LX5090

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION