Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex LCD-S2X1C50TR

Displays Lcd 2.5X1 0.5 Inch Character Height Tn Reflective Infovue Series
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LCD-S2X1C50TR.

JRH Electronics

Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.94%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Lumex LCD-S2X1C50TR provided by its distributors.

DISPLAYS LCD 2.5X1 0.5 INCH CHARACTER HEIGHT TN REFLECTIVE INFOVUE SERIES
2 1/2 Digit LCD Character Modules
.50 2 1/2 DGT NUM LCD GLASS,TN,REFL,PIN
LCD Displays .5 2.5Digit TN REF
TN - Twisted Nematic Reflective 17.17mm 26mm 7mm 12.17mm Gray,Without Backlight DIP Through hole mounting 30mm*26.17mm*2.8mm
LCD MOD 2.5DIG 2.5 X 1 REFLECTIV
LCD DISPLAY, REFLECTIVE, 5V; No. of Digits / Alpha: 2.5; Character Count x Line: 2-1/2 x 1; Character Size: 12.7mm; Supply Voltage: 5V; Display Mode: Reflective; Product Range: InfoVue Family; SVHC: No SVHC (27-Jun-2018); Backl

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCD-S2X1C50TR.