What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. WSV 81

Circular Connector, 8 Contact(s), Male, Solder Terminal, Plug
$ 8.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WSV 81.

Lumberg, Inc.

Datasheet4 pages8 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3260005U
Connector M16 Circular PIN 3 Position Solder Right Angle Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3108B-14S-7P
Connector Cylindrical Pin 3 Position Plug Solder Right Angle Cable Mount 3 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonMS3108B16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port
ITT / CannonMS3108B18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port
ITT / CannonMS3108B18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. WSV 81 provided by its distributors.

Circular Connector, 8 Contact(s), Male, Solder Terminal, Plug
IP 40 plug Cable Mount Angular
Conn DIN EN 60529 PL 8 POS Solder RA Cable Mount 8 Terminal 1 Port Box
8P CIRCULAR CONNEC RA SCREWTOP
DIN Plug, 5A, 32V, 8 Poles, Plug
Circular Connector, 8Pos, Rcpt, Cable; Product Range:Wsv Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg WSV 81

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSV81