Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. SV 40

Circular Connectors 19979 IP 40 Plug Cable Mount Solder 4 Pole
$ 6.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. SV 40.

Lumberg, Inc.

Datasheet4 pages11 years ago

IHS

TME

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+23.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonXLR311C
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Lumberg, Inc. SV 40 provided by its distributors.

Circular Connectors 19979 IP 40 Plug Cable Mount Solder 4 Pole
Lumberg DINplug SVseries, Male plug4roadM16Connector, Cable installation
Conn DIN EN 60529 M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Box
Lumberg SV40 4 Pin Male DIN Plug IEC 60130-9 Straight Cable Mount
Conn Din Aud/Vid 4Pos Plug Cable Mount; |Lumberg SV 40
Cable Connector, SV 4-pin, 5A, 250V, 4 Poles, Plug
IP40 PLUG CABLEMOUNT SOLDER 4P
PLUG, DIN, STRAIGHT, 4WAY; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: SV Se

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1243256
  • SV-40
  • SV40