Lumberg, Inc. MICS 04

Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. MICS 04.

Toby Electronics

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+162%

CAD Models

Download Lumberg, Inc. MICS 04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bulk
Board Connector, 3 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Descriptions

Descriptions of Lumberg, Inc. MICS 04 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Tab Header HDR 4 POS 1.27mm Solder ST Thru-Hole Bulk
TAB HEADER, W/RETAINING HOOKS, SOLDER CONTACTS DUAL ROW STAGGERED
connector,pcb header,1.27mm pi
RS APAC
Pin header Temperature range: -40 ... 110 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header straight Connection principle: Wire-Board Connector Termination: THT Contact Design: Male Contact material: CuZn Gender of contacts: Male Insulation resistance: ≥1 GOhm Pitch: 1.27 mm Series: MICS Poles: 4 Rated voltage: 252 VAC

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICS-04
  • MICS04