Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. KV 70

connector, circular din, female plug w/flush lock-ring, 7 cont, ip40, mate sv, wsv, sfv

$ 7.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KV 70.

Lumberg, Inc.

Datasheet4 pages10 years ago

IHS

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
+3.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6Terminal 1Port
Amphenol Industrial97-3106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
Amphenol Industrial97-3106A-18-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Lumberg, Inc. KV 70 provided by its distributors.

connector, circular din, female plug w/flush lock-ring, 7 cont, ip40, mate sv, wsv, sfv
Circular Connector, 7 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket
IP 40 Socket Cable Mount Solder
Lumberg DINsocket KVseries, Mother seat7roadM16Connector, Cable installation
Conn DIN EN 60529 F 7 POS Solder ST Cable Mount 7 Terminal 1 Port Carton
KV - Lumberg Circular Connector Cable Sockets
DIN Audio / Video Connector, Socket, 7,;
SOCKET, DIN, STRAIGHT, 7WAY; No. of Contacts: 7Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: KV Series; SVHC: Lead (15-Jan-2019); Cable Diameter Max: 6mm; Connector Type: DIN Audio

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KV-70
  • KV70